The EL5420CS-T13 is a 4-channel operational amplifier from Intersil. It features a gain bandwidth product of 8MHz and a -3dB bandwidth of 12MHz. The op-amp has an input bias current of 2nA and an input offset voltage of 2mV. It can supply up to 30mA of current per channel and has a slew rate of 10V/µs. The EL5420CS-T13 is available in a SOIC-14 package and is rated for operation between -40°C and 85°C.
Intersil EL5420CS-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5420CS-T13 to view detailed technical specifications.
No datasheet is available for this part.
