
Quad operational amplifier IC featuring Rail-to-Rail output and a 12MHz -3dB bandwidth. This CMOS device offers a 12MHz bandwidth, 8MHz gain bandwidth product, and a 10V/µs slew rate. It operates with a supply voltage range of 4.5V to 16.5V, drawing 500µA operating supply current per channel. The IC boasts a 95dB voltage gain, 45dB CMRR, and 2nA input bias current, housed in a 14-SOIC surface mount package.
Intersil EL5420CSZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5420CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.