Intersil EL5420TILZ technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 3mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5420TILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.