Quad-channel, voltage-feedback operational amplifier featuring an 8MHz gain bandwidth product and 12MHz -3dB bandwidth. This surface mount IC offers a 12V/µs slew rate and 70mA output current per channel. Operating from a 4.5V to 19V supply range, it exhibits a 45dB common mode rejection ratio and 4mV input offset voltage. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Intersil EL5420TIRZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 3mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5420TIRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.