Intersil EL5524IRE technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 140mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5524IRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.