
The EL5524IRE-T7 is a 4-channel amplifier from Intersil with a -3db bandwidth of 12MHz. It is packaged in a 1000-unit tape and reel configuration. The device is not RoHS compliant and contains lead. The amplifier operates at an operating supply current of 5.4mA and can supply 140mA of current per channel. It has a slew rate of 15V/µs.
Intersil EL5524IRE-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5524IRE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
