The EL5611IRE is a general purpose operational amplifier with a gain bandwidth product of 32MHz and a slew rate of 75V/μs. It operates over a temperature range of -40°C to 85°C and is available in a 6-channel, 6-circuit HTSSOP package. The device has an input bias current of 2nA and an input offset voltage of 3mV. It consumes 2.5mA of operating supply current and 2.5mA of quiescent current. The EL5611IRE is not RoHS compliant and contains lead.
Intersil EL5611IRE technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5611IRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.