
The EL5623IRZ is a 6-channel amplifier from Intersil with a -3db bandwidth of 10MHz. It operates with a supply current of 3.5mA and provides an output current of 120mA per channel. The device is packaged in a rail/Tube package with 94 units per package. The EL5623IRZ is RoHS compliant and lead free. It is suitable for surface mount applications.
Intersil EL5623IRZ technical specifications.
| -3db Bandwidth | 10MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5623IRZ to view detailed technical specifications.
No datasheet is available for this part.