Intersil EL5624AIREZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | EL5624 |
| Slew Rate | 15V/µs |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5624AIREZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.