Intersil EL5625ILZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 130mA |
| Package Quantity | 53 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EL5625 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5625ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.