Intersil EL5824IRE technical specifications.
| -3db Bandwidth | 12MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5824IRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
