
The EL5824IRE-T7 is a 10-channel general-purpose amplifier from Intersil. It operates with a supply current of 9.5mA and provides an output current of up to 140mA per channel. The device has a -3db bandwidth of 12MHz and a slew rate of 15V/µs. It is available in a surface mount package, packaged in quantities of 1000 on tape and reel. Note that this device is not RoHS compliant and contains lead.
Intersil EL5824IRE-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5824IRE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
