
Single-channel gate driver IC featuring a 4A maximum output current and 200mA output current. Operates with a supply voltage range of 4.5V to 16V, consuming a maximum supply current of 7.5mA. Offers fast switching with a 10ns fall time and 25ns turn-on/off delay times. Packaged in a through-hole DIP format with dimensions of 9.56mm length, 6.35mm width, and 3.3mm height. Suitable for operation across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for high-speed power MOSFET driving.
Intersil EL7104CNZ technical specifications.
| Package/Case | DIP |
| Fall Time | 10ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7104 |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7104CNZ to view detailed technical specifications.
No datasheet is available for this part.
