Intersil EL7155CSZ technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 2mR |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 620mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Voltage | 16.5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7155 |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7155CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
