Intersil EL7156CS technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 2mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7156CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
