Intersil EL7158ISZ-T7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7158 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7158ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
