
Dual-phase CCD driver IC featuring 2A maximum output current and 25ns turn-on/turn-off delay times. This surface-mount component operates from a 4.5V to 16V supply voltage with a maximum power dissipation of 570mW. It offers a fast 20ns fall time and is housed in an 8-SOIC package, measuring 5mm x 4mm x 1.5mm. Operating temperature range is -40°C to 85°C.
Intersil EL7182CSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 2A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EL7182 |
| Supply Current | 5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7182CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
