Intersil EL7202CS technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ms |
| Turn-On Delay Time | 25us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL7202CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
