
Dual high-speed MOSFET gate driver IC, featuring two independent drivers with a maximum output current of 4A and output voltage up to 15V. This through-hole component offers a 20ns fall time and 25ns turn-on/turn-off delay times. Operating within a 4.5V to 15V supply voltage range, it has a maximum supply current of 2.5mA and a maximum power dissipation of 1.05W. The PDIP package measures 9.56mm in length, 6.35mm in width, and 3.3mm in height, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Intersil EL7212CNZ technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7212CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
