
Dual high-speed line driver IC, surface mountable in a SOIC package. Features 2A maximum output current, 13ns fall time, and 25ns turn-on delay. Operates from a 4.5V to 16V supply voltage with a maximum supply current of 2.5mA. Maximum power dissipation is 570mW, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Intersil EL7232CSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 13ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7232 |
| Supply Current | 1mA |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7232CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
