
Dual MOSFET driver IC featuring 2A output current and 20ns fall time. Operates from a 4.5V to 16V supply, with a turn-on delay of 25ns. This surface mount SOIC-8 package component offers 2 independent drivers and outputs. RoHS compliant, it has a maximum power dissipation of 570mW and operates between -40°C and 85°C.
Intersil EL7242CSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7242 |
| Turn-On Delay Time | 25ns |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7242CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
