
Dual MOSFET gate driver IC featuring 2A maximum output current and 25ns turn-on/turn-off delay times. Operates with a supply voltage range of 4.5V to 16V and a maximum supply current of 2.5mA. This surface mount component, housed in a SOIC package, offers a fall time of 20ns and is RoHS compliant. Designed for power management applications, it supports differential input signals and operates within a temperature range of -40°C to 85°C.
Intersil EL7242CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.45mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7242CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
