
The EL7243CMZ is a dual gate driver IC from Intersil, featuring differential input and a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for surface mount applications and is available in quantities of 38 per packaging unit.
Intersil EL7243CMZ technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7243CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
