The EL7412CMZ is a 4-channel gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is capable of sourcing 100mA of current and is available in a rail or tube packaging configuration with 38 units per package.
Intersil EL7412CMZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7412CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
