Intersil EL7457CSZ-T13 technical specifications.
| Package/Case | SOIC |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7457 |
| Supply Current | 2mA |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
