
The EL7457CUZ is a 4-channel gate driver IC from Intersil, packaged in a QSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 5V and 16.5V. The device can handle a maximum output current of 2A and a maximum supply current of 2mA. It is compliant with RoHS regulations and is not SVHC compliant.
Intersil EL7457CUZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
