Intersil EL7512CY technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7512CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
