
Adjustable DC-DC switching boost regulator with a 1.8V to 13.2V input range and 4.5V to 17V output capability. Delivers up to 600mA output current with 92% efficiency. Features a single positive output configuration and operates from -40°C to 85°C. Surface mountable in an MSOP package, this RoHS compliant component is designed for step-up voltage conversion.
Intersil EL7515IYZ technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 17V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7515 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7515IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
