Intersil EL7520ILZ-T13 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7520 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7520ILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.