
Adjustable synchronous DC/DC buck controller with 600mA output current. Features a wide input voltage range of 2.5V to 5.5V and a maximum output voltage of 5.5V. Achieves up to 95% efficiency with a low quiescent current of 120µA. Packaged in a 10-MSOP surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Intersil EL7530IYZ-T7 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL7530 |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7530IYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
