Intersil EL7531IY technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL7531IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
