
This adjustable DC/DC controller from Intersil operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a 94% efficiency and a synchronous rectifier. The device is packaged in MSOP and is suitable for surface mount applications. The output voltage is adjustable between 800mV and 6V, with a maximum output current of 350mA.
Intersil EL7535IYZ technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7535IYZ to view detailed technical specifications.
No datasheet is available for this part.