Intersil EL7551CU-T7 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 1A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7551CU-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.