
Adjustable DC-DC switching step-down regulator, featuring a 3V to 6V input range and an adjustable output from 800mV to 6V. This power management IC delivers up to 4A of output current with a high efficiency of 96% and a maximum switching frequency of 1MHz. Packaged in a compact HTSSOP with dimensions of 9.7mm x 4.4mm x 0.9mm, it supports surface mount installation. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component offers a single positive output configuration.
Intersil EL7554IREZ technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 4A |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7554 |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7554IREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
