
The EL7554IREZ-T7 is a surface mount DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 6V and a minimum input voltage of 3V. The device features a synchronous rectifier and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Intersil EL7554IREZ-T7 technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7554IREZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
