Intersil EL7564CMZ-T13 technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7564CMZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
