
The EL7566AIREZ is a surface mount DC/DC controller from Intersil. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a synchronous rectifier. It is available in a TSSOP package with a width of 4.4mm and is packaged in a rail/tube format with 50 units per package.
Intersil EL7566AIREZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7566AIREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
