The EL7566DREZ is a surface mount DC/DC controller from Intersil with an efficiency of 96%. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum output current of 6A and a switching frequency of up to 1MHz. It is designed for use with an input voltage range of 3V to 6V and an output voltage of 6V. The EL7566DREZ is packaged in an HTSSOP package with dimensions of 9.7mm in length, 4.4mm in width, and 0.9mm in height.
Intersil EL7566DREZ technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7566DREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.