
The EL7571CM is a dual output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package and is not RoHS compliant. The IC has two outputs with a voltage of 3.5V. It is available in a quantity of 38 per package, packaged in rail or tube packaging.
Intersil EL7571CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7571CM to view detailed technical specifications.
No datasheet is available for this part.