Intersil EL7583IREZ technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 470mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 14V |
| Output Current | 470mA |
| Output Voltage | 17V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL7583 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7583IREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
