Intersil EL7584IR technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 17V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7584IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.