Intersil EL7585ILZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 20V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7585ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.