Intersil EL7586ILZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 20V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EL7586 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7586ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.