
White LED Boost Regulator, Surface Mount, SC package. Drives up to 6 LEDs with 350mA output current and 27V output voltage. Operates with input voltages from 2.7V to 5.5V, featuring 86% efficiency and 1.8MHz switching frequency. Maximum supply current is 1mA. RoHS compliant and lead-free.
Intersil EL7630ICZ-T7A technical specifications.
| Package/Case | SC |
| Efficiency | 86% |
| Frequency | 1.8MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 27V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 350mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7630ICZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.