
Boost DC/DC controller and regulator for TFT LCD applications. Features a 1.35MHz switching frequency, 1.6A maximum output current, and an 18V maximum output voltage. Operates from a 2.6V to 5.5V input voltage range with a 2.75V to 18V output voltage capability. Packaged in a QFN surface mount format, this lead-free, RoHS-compliant component offers a compact 5mm width and operates across a -40°C to 85°C temperature range.
Intersil EL7640ILTZ technical specifications.
| Package/Case | QFN |
| Frequency | 1.35MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7640ILTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.