Intersil EL7641AILTZ technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 20V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7641AILTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.