Intersil EL8100IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8100IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
