
Single-channel, rail-to-rail audio amplifier IC featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This surface mount component offers a 100MHz gain bandwidth product, 90dB voltage gain, and 90dB common mode rejection ratio. Operating from 3V to 5V supply voltages, it consumes 2mA of supply current and delivers 65mA output current per channel. Designed for a -40°C to 85°C temperature range, it is RoHS compliant and available in SOIC packaging.
Intersil EL8100ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8100ISZ to view detailed technical specifications.
No datasheet is available for this part.
