
Single-channel, voltage-feedback operational amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This surface-mount IC offers a 100MHz gain bandwidth product, 65mA output current per channel, and operates from a 3V to 5V supply. Key performance specifications include a 90dB common mode rejection ratio and 100dB power supply rejection ratio. The component is RoHS compliant and packaged in an 8-pin SOIC for tape and reel distribution.
Intersil EL8100ISZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8100ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
