
Single-channel, voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and 200MHz -3dB bandwidth. This surface-mount IC offers a high slew rate of 200V/µs and 65mA output current per channel. Operating from 3V to 5V supply voltages, it provides 70dB CMRR and 75dB PSRR. The component is housed in a SOT-23-5 package.
Intersil EL8101IW-T7A technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain | 1dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8101IW-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
